NTC Thermistor 10k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB20K00103KBA

DigiKey Part Number
478-NB20K00103KBATR-ND - Tape & Reel (TR)
478-NB20K00103KBACT-ND - Cut Tape (CT)
478-NB20K00103KBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB20K00103KBA
Description
THERMISTOR NTC 10KOHM 3630K 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NB20K00103KBA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3630K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
240 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
56,98800 Kč34,94 Kč
106,61000 Kč66,10 Kč
256,14680 Kč153,67 Kč
505,83080 Kč291,54 Kč
1005,54670 Kč554,67 Kč
5004,97032 Kč2 485,16 Kč
1 0004,75709 Kč4 757,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,54392 Kč13 631,76 Kč
6 0004,37037 Kč26 222,22 Kč
9 0004,27568 Kč38 481,12 Kč
15 0004,16302 Kč62 445,30 Kč
21 0004,09265 Kč85 945,65 Kč
30 0004,02123 Kč120 636,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč