


NB20K00103KBA | |
|---|---|
DigiKey Part Number | 478-NB20K00103KBATR-ND - Tape & Reel (TR) 478-NB20K00103KBACT-ND - Cut Tape (CT) 478-NB20K00103KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB20K00103KBA |
Description | THERMISTOR NTC 10KOHM 3630K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NB20K00103KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3630K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 5 | 7,26600 Kč | 36,33 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,37480 Kč | 159,37 Kč |
| 50 | 6,05160 Kč | 302,58 Kč |
| 100 | 5,75350 Kč | 575,35 Kč |
| 500 | 5,15668 Kč | 2 578,34 Kč |
| 1 000 | 4,93495 Kč | 4 934,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,12575 Kč | 15 377,25 Kč |
| 6 000 | 4,93247 Kč | 29 594,82 Kč |
| 9 000 | 4,82700 Kč | 43 443,00 Kč |
| 15 000 | 4,70152 Kč | 70 522,80 Kč |
| 21 000 | 4,62315 Kč | 97 086,15 Kč |
| 30 000 | 4,54359 Kč | 136 307,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

