NTC Thermistor 47k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB12N00473JBB

DigiKey Part Number
478-NB12N00473JBBTR-ND - Tape & Reel (TR)
478-NB12N00473JBBCT-ND - Cut Tape (CT)
478-NB12N00473JBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB12N00473JBB
Description
THERMISTOR NTC 47KOHM 4080K 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
4080K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
120 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
108,33600 Kč83,36 Kč
257,18120 Kč179,53 Kč
506,92940 Kč346,47 Kč
1005,90250 Kč590,25 Kč
5005,13234 Kč2 566,17 Kč
1 0004,49084 Kč4 490,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,39063 Kč17 562,52 Kč
8 0004,22551 Kč33 804,08 Kč
12 0004,13540 Kč49 624,80 Kč
20 0004,02819 Kč80 563,80 Kč
28 0003,96122 Kč110 914,16 Kč
40 0003,89327 Kč155 730,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč