
MR071C105KAA | |
|---|---|
DigiKey Part Number | MR071C105KAA-ND |
Manufacturer | |
Manufacturer Product Number | MR071C105KAA |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.490" L x 0.140" W (12.44mm x 3.55mm) | |
Height - Seated (Max) | 0.490" (12.44mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,84000 Kč | 484,84 Kč |
| 10 | 387,91700 Kč | 3 879,17 Kč |
| 50 | 349,14640 Kč | 17 457,32 Kč |
| Unit Price without VAT: | 484,84000 Kč |
|---|---|
| Unit Price with VAT: | 586,65640 Kč |

