MG064 Series 0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG064S18A400DP

DigiKey Part Number
478-2543-2-ND - Tape & Reel (TR)
478-2543-1-ND - Cut Tape (CT)
478-2543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MG064S18A400DP
Description
VARISTOR 25.5V 15A 0612
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25.5 V 15 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MG064S18A400DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
15 A
Energy
0.05J
Number of Circuits
4
Capacitance @ Frequency
120 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0612 (1632 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,36000 Kč31,36 Kč
1022,96600 Kč229,66 Kč
2520,83960 Kč520,99 Kč
10018,49870 Kč1 849,87 Kč
25017,38392 Kč4 345,98 Kč
50017,04040 Kč8 520,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,48194 Kč16 481,94 Kč
2 00016,01768 Kč32 035,36 Kč
3 00015,78511 Kč47 355,33 Kč
5 00015,52741 Kč77 637,05 Kč
7 00015,37684 Kč107 637,88 Kč
10 00015,23205 Kč152 320,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,36000 Kč
Unit Price with VAT:37,94560 Kč