
MG064S14A300DP | |
|---|---|
DigiKey Part Number | 478-2542-2-ND - Tape & Reel (TR) 478-2542-1-ND - Cut Tape (CT) 478-2542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG064S14A300DP |
Description | VARISTOR 19.5V 30A 0612 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.5 V 30 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MG064S14A300DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 17.16 V | |
Varistor Voltage (Typ) | 19.5 V | |
Varistor Voltage (Max) | 21.84 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 425 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0612 (1632 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 25 | 21,61960 Kč | 540,49 Kč |
| 100 | 19,19220 Kč | 1 919,22 Kč |
| 250 | 18,03476 Kč | 4 508,69 Kč |
| 500 | 17,33762 Kč | 8 668,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,76375 Kč | 16 763,75 Kč |
| 2 000 | 16,29141 Kč | 32 582,82 Kč |
| 3 000 | 16,05493 Kč | 48 164,79 Kč |
| 5 000 | 15,79281 Kč | 78 964,05 Kč |
| 7 000 | 15,63961 Kč | 109 477,27 Kč |
| 10 000 | 15,49239 Kč | 154 923,90 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

