19.5 V 30 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG064S14A300DP

DigiKey Part Number
478-2542-2-ND - Tape & Reel (TR)
478-2542-1-ND - Cut Tape (CT)
478-2542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MG064S14A300DP
Description
VARISTOR 19.5V 30A 0612
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19.5 V 30 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MG064S14A300DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
17.16 V
Varistor Voltage (Typ)
19.5 V
Varistor Voltage (Max)
21.84 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
4
Capacitance @ Frequency
425 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0612 (1632 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1023,81200 Kč238,12 Kč
2521,61960 Kč540,49 Kč
10019,19220 Kč1 919,22 Kč
25018,03476 Kč4 508,69 Kč
50017,33762 Kč8 668,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,76375 Kč16 763,75 Kč
2 00016,29141 Kč32 582,82 Kč
3 00016,05493 Kč48 164,79 Kč
5 00015,79281 Kč78 964,05 Kč
7 00015,63961 Kč109 477,27 Kč
10 00015,49239 Kč154 923,90 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč