
MC2016Z64.0000C19XSH | |
|---|---|
DigiKey Part Number | 478-MC2016Z64.0000C19XSHTR-ND - Tape & Reel (TR) 478-MC2016Z64.0000C19XSHCT-ND - Cut Tape (CT) 478-MC2016Z64.0000C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016Z64.0000C19XSH |
Description | XTAL OSC XO 64.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12.5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 27,25500 Kč | 272,55 Kč |
| 25 | 25,76880 Kč | 644,22 Kč |
| 50 | 24,69780 Kč | 1 234,89 Kč |
| 100 | 23,67730 Kč | 2 367,73 Kč |
| 250 | 22,39060 Kč | 5 597,65 Kč |
| 500 | 21,46500 Kč | 10 732,50 Kč |
| 1 000 | 20,57783 Kč | 20 577,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,72794 Kč | 39 455,88 Kč |
| 4 000 | 18,91369 Kč | 75 654,76 Kč |
| 6 000 | 18,45346 Kč | 110 720,76 Kč |
| 10 000 | 17,88992 Kč | 178 899,20 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

