
MC2016Z33.3333C19XSH | |
---|---|
DigiKey Part Number | 478-MC2016Z33.3333C19XSHTR-ND - Tape & Reel (TR) 478-MC2016Z33.3333C19XSHCT-ND - Cut Tape (CT) 478-MC2016Z33.3333C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016Z33.3333C19XSH |
Description | XTAL OSC XO 33.3333MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MC2016Z33.3333C19XSH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.3333 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,00000 Kč | 30,00 Kč |
10 | 25,99600 Kč | 259,96 Kč |
25 | 24,57960 Kč | 614,49 Kč |
50 | 23,55880 Kč | 1 177,94 Kč |
100 | 22,58390 Kč | 2 258,39 Kč |
250 | 21,35740 Kč | 5 339,35 Kč |
500 | 20,47422 Kč | 10 237,11 Kč |
1 000 | 19,62811 Kč | 19 628,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 15,99484 Kč | 31 989,68 Kč |
4 000 | 15,62250 Kč | 62 490,00 Kč |
Unit Price without VAT: | 30,00000 Kč |
---|---|
Unit Price with VAT: | 36,30000 Kč |