
M830520-01 | |
|---|---|
DigiKey Part Number | 478-M830520-01-ND |
Manufacturer | |
Manufacturer Product Number | M830520-01 |
Description | RF ANT 2.4GHZ/5.35GHZ CHIP SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.35GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2.6 | |
Return Loss | - | |
Gain | 3.2dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,63000 Kč | 585,63 Kč |
| 10 | 471,65700 Kč | 4 716,57 Kč |
| 25 | 443,21720 Kč | 11 080,43 Kč |
| 100 | 411,95560 Kč | 41 195,56 Kč |
| 250 | 397,05456 Kč | 99 263,64 Kč |
| 500 | 388,07328 Kč | 194 036,64 Kč |
| Unit Price without VAT: | 585,63000 Kč |
|---|---|
| Unit Price with VAT: | 708,61230 Kč |




