
M620720-01 | |
|---|---|
DigiKey Part Number | 478-M620720-01-ND |
Manufacturer | |
Manufacturer Product Number | M620720-01 |
Description | EVAL BOARD FOR M620720 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M620720 - Antenna 863MHz ~ 870MHz, 902MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer KYOCERA AVX | Utilized IC / Part M620720 |
Packaging Box | RF Frequency 863MHz ~ 870MHz, 902MHz ~ 928MHz |
Part Status Active | Function Antenna |
Type Antenna | Base Product Number |
Frequency 863MHz ~ 870MHz, 902MHz ~ 928MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,63000 Kč | 585,63 Kč |
| 10 | 471,65700 Kč | 4 716,57 Kč |
| 25 | 443,21720 Kč | 11 080,43 Kč |
| 100 | 411,95560 Kč | 41 195,56 Kč |
| 250 | 397,05456 Kč | 99 263,64 Kč |
| 500 | 388,07328 Kč | 194 036,64 Kč |
| Unit Price without VAT: | 585,63000 Kč |
|---|---|
| Unit Price with VAT: | 708,61230 Kč |


