
M39006/22-0167 | |
|---|---|
DigiKey Part Number | 1010-1317-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0167 |
Description | CAP TANT 15UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 5.31Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Tray | Size / Dimension 0.312" Dia x 0.641" L (7.92mm x 16.28mm) |
Part Status Active | Manufacturer Size Code T2 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
ESR (Equivalent Series Resistance) 5.31Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 483,03450 Kč | 29 660,69 Kč |
| Unit Price without VAT: | 1 483,03450 Kč |
|---|---|
| Unit Price with VAT: | 1 794,47175 Kč |

