
LMLP07A7M100DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP07A7M100DTASTR-ND - Tape & Reel (TR) 478-LMLP07A7M100DTASCT-ND - Cut Tape (CT) 478-LMLP07A7M100DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP07A7M100DTAS |
Description | FIXED IND 10UH 4A 68 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 68mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 100 | 4,77070 Kč | 477,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,92327 Kč | 3 923,27 Kč |
| 2 000 | 3,69922 Kč | 7 398,44 Kč |
| 3 000 | 3,57421 Kč | 10 722,63 Kč |
| 5 000 | 3,42284 Kč | 17 114,20 Kč |
| 7 000 | 3,32677 Kč | 23 287,39 Kč |
| 10 000 | 3,22788 Kč | 32 278,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

