Upgrade



LD105C104JAB2A | |
|---|---|
DigiKey Part Number | LD105C104JAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD105C104JAB2A |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD105C104JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD101C104JAB2A | KYOCERA AVX | 0 | LD101C104JAB2A-ND | 4,07978 Kč | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,83066 Kč | 35 322,64 Kč |
| Unit Price without VAT: | 8,83066 Kč |
|---|---|
| Unit Price with VAT: | 10,68510 Kč |


