1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD063C105KAB2A

DigiKey Part Number
478-10968-2-ND - Tape & Reel (TR)
478-10968-1-ND - Cut Tape (CT)
478-10968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD063C105KAB2A
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD063C105KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.070" (1.78mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31HR71E105KLKYOCERA AVX69 255478-KGM31HR71E105KLCT-ND6,47000 KčDirect
12061C105JAT2AKYOCERA AVX189478-KGM31HR72A105JUCT-ND18,14000 KčUpgrade
12061C105KAT2AKYOCERA AVX90 745478-KGM31HR72A105KUCT-ND9,38000 KčUpgrade
12063C105JAT2AKYOCERA AVX2 678478-KGM31HR71E105JUCT-ND15,22000 KčUpgrade
12065C105JAT2AKYOCERA AVX372478-KGM31HR71H105JUCT-ND9,18000 KčUpgrade
In-Stock: 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,04000 Kč157,04 Kč
10116,68700 Kč1 166,87 Kč
50100,56520 Kč5 028,26 Kč
10095,57450 Kč9 557,45 Kč
50089,34496 Kč44 672,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00082,35795 Kč164 715,90 Kč
Manufacturers Standard Package
Unit Price without VAT:157,04000 Kč
Unit Price with VAT:190,01840 Kč