1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
1206-(1.52)-LD-Series

LD061C105KAB2A

DigiKey Part Number
478-11459-2-ND - Tape & Reel (TR)
478-11459-1-ND - Cut Tape (CT)
478-11459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD061C105KAB2A
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD061C105KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.060" (1.52mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,33000 Kč188,33 Kč
10141,63000 Kč1 416,30 Kč
50123,01820 Kč6 150,91 Kč
100117,25800 Kč11 725,80 Kč
500111,68120 Kč55 840,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000101,99195 Kč203 983,90 Kč
Manufacturers Standard Package
Unit Price without VAT:188,33000 Kč
Unit Price with VAT:227,87930 Kč