10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD055C103KAB2A

DigiKey Part Number
478-5795-2-ND - Tape & Reel (TR)
478-5795-1-ND - Cut Tape (CT)
478-5795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD055C103KAB2A
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD055C103KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,28600 Kč72,86 Kč
505,49300 Kč274,65 Kč
1004,93660 Kč493,66 Kč
5004,00054 Kč2 000,27 Kč
1 0003,71161 Kč3 711,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,27831 Kč13 113,24 Kč
8 0003,11723 Kč24 937,84 Kč
12 0003,03657 Kč36 438,84 Kč
20 0002,94717 Kč58 943,40 Kč
28 0002,89489 Kč81 056,92 Kč
40 0002,84460 Kč113 784,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč