
LD055C103KAB2A | |
|---|---|
DigiKey Part Number | 478-5795-2-ND - Tape & Reel (TR) 478-5795-1-ND - Cut Tape (CT) 478-5795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055C103KAB2A |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C103KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 50 | 5,49300 Kč | 274,65 Kč |
| 100 | 4,93660 Kč | 493,66 Kč |
| 500 | 4,00054 Kč | 2 000,27 Kč |
| 1 000 | 3,71161 Kč | 3 711,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,27831 Kč | 13 113,24 Kč |
| 8 000 | 3,11723 Kč | 24 937,84 Kč |
| 12 000 | 3,03657 Kč | 36 438,84 Kč |
| 20 000 | 2,94717 Kč | 58 943,40 Kč |
| 28 000 | 2,89489 Kč | 81 056,92 Kč |
| 40 000 | 2,84460 Kč | 113 784,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

