LD03YD105KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 77,37231 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 91,02625 Kč
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD03YD105KAB2A

DigiKey Part Number
LD03YD105KAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD03YD105KAB2A
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD03YD105KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00097,78622 Kč391 144,88 Kč
Manufacturers Standard Package
Unit Price without VAT:97,78622 Kč
Unit Price with VAT:118,32133 Kč