
LD03YC105KAB2A\500 | |
|---|---|
DigiKey Part Number | 478-10727-2-ND - Tape & Reel (TR) 478-10727-1-ND - Cut Tape (CT) 478-10727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD03YC105KAB2A\500 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD03YC105KAB2A\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,60000 Kč | 180,60 Kč |
| 10 | 128,66400 Kč | 1 286,64 Kč |
| 50 | 118,00740 Kč | 5 900,37 Kč |
| 100 | 112,47930 Kč | 11 247,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 105,18640 Kč | 52 593,20 Kč |
| 1 000 | 102,22903 Kč | 102 229,03 Kč |
| 1 500 | 100,74709 Kč | 151 120,64 Kč |
| Unit Price without VAT: | 180,60000 Kč |
|---|---|
| Unit Price with VAT: | 218,52600 Kč |

