
LD035C104KAB2A | |
|---|---|
DigiKey Part Number | 478-5794-2-ND - Tape & Reel (TR) 478-5794-1-ND - Cut Tape (CT) 478-5794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035C104KAB2A |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035C104KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,04678 Kč | 12 187,12 Kč |
| 8 000 | 2,85365 Kč | 22 829,20 Kč |
| 12 000 | 2,81925 Kč | 33 831,00 Kč |
| 20 000 | 2,73509 Kč | 54 701,80 Kč |
| 28 000 | 2,68589 Kč | 75 204,92 Kč |
| 40 000 | 2,63855 Kč | 105 542,00 Kč |
| 48 000 | 2,61827 Kč | 125 676,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 50 | 5,08980 Kč | 254,49 Kč |
| 100 | 4,57000 Kč | 457,00 Kč |
| 500 | 3,70396 Kč | 1 851,98 Kč |
| 1 000 | 3,42673 Kč | 3 426,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 6,70000 Kč | 67,00 Kč |
| 50 | 5,03080 Kč | 251,54 Kč |
| 100 | 4,51700 Kč | 451,70 Kč |
| 500 | 3,66102 Kč | 1 830,51 Kč |
| 1 000 | 3,38701 Kč | 3 387,01 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |

