
LD035C104KAB2A\500 | |
|---|---|
DigiKey Part Number | 478-LD035C104KAB2A\500TR-ND - Tape & Reel (TR) 478-LD035C104KAB2A\500CT-ND - Cut Tape (CT) 478-LD035C104KAB2A\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035C104KAB2A\500 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035C104KAB2A\500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 50 | 12,48960 Kč | 624,48 Kč |
| 100 | 11,42920 Kč | 1 142,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,63724 Kč | 4 818,62 Kč |
| 1 000 | 9,08331 Kč | 9 083,31 Kč |
| 1 500 | 8,80586 Kč | 13 208,79 Kč |
| 2 500 | 8,49840 Kč | 21 246,00 Kč |
| 3 500 | 8,31857 Kč | 29 114,99 Kč |
| 5 000 | 8,14563 Kč | 40 728,15 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

