
LD035C104JAB2A | |
|---|---|
DigiKey Part Number | 478-13106-2-ND - Tape & Reel (TR) 478-13106-1-ND - Cut Tape (CT) 478-13106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035C104JAB2A |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035C104JAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 50 | 8,29420 Kč | 414,71 Kč |
| 100 | 7,52360 Kč | 752,36 Kč |
| 500 | 6,22422 Kč | 3 112,11 Kč |
| 1 000 | 5,82233 Kč | 5 822,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,21932 Kč | 20 877,28 Kč |
| 8 000 | 4,99519 Kč | 39 961,52 Kč |
| 12 000 | 4,88289 Kč | 58 594,68 Kč |
| 20 000 | 4,75843 Kč | 95 168,60 Kč |
| 28 000 | 4,68564 Kč | 131 197,92 Kč |
| 40 000 | 4,61563 Kč | 184 625,20 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

