0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035C103JAB2A

DigiKey Part Number
478-12920-2-ND - Tape & Reel (TR)
478-12920-1-ND - Cut Tape (CT)
478-12920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD035C103JAB2A
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035C103JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,86000 Kč11,86 Kč
107,30300 Kč73,03 Kč
505,50520 Kč275,26 Kč
1004,95390 Kč495,39 Kč
5004,02596 Kč2 012,98 Kč
1 0003,73884 Kč3 738,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,37479 Kč13 499,16 Kč
8 0003,21167 Kč25 693,36 Kč
12 0003,12999 Kč37 559,88 Kč
20 0003,03942 Kč60 788,40 Kč
28 0002,98649 Kč83 621,72 Kč
40 0002,93554 Kč117 421,60 Kč
48 0002,91141 Kč139 747,68 Kč
Manufacturers Standard Package
Unit Price without VAT:11,86000 Kč
Unit Price with VAT:14,35060 Kč