
LD035A221FAB2A | |
|---|---|
DigiKey Part Number | 478-12916-2-ND - Tape & Reel (TR) 478-12916-1-ND - Cut Tape (CT) 478-12916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035A221FAB2A |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A221FAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD031A221FAB2A | KYOCERA AVX | 2 850 | 478-LD031A221FAB2ACT-ND | 23,94000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 50 | 6,85380 Kč | 342,69 Kč |
| 100 | 6,19230 Kč | 619,23 Kč |
| 500 | 5,07396 Kč | 2 536,98 Kč |
| 1 000 | 4,72875 Kč | 4 728,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,21068 Kč | 16 842,72 Kč |
| 8 000 | 4,01813 Kč | 32 145,04 Kč |
| 12 000 | 3,92171 Kč | 47 060,52 Kč |
| 20 000 | 3,81481 Kč | 76 296,20 Kč |
| 28 000 | 3,75230 Kč | 105 064,40 Kč |
| 40 000 | 3,69218 Kč | 147 687,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

