100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035A101FAB2A

DigiKey Part Number
478-12914-2-ND - Tape & Reel (TR)
478-12914-1-ND - Cut Tape (CT)
478-12914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD035A101FAB2A
Description
CAP CER 100PF 50V NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035A101FAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,00800 Kč90,08 Kč
506,85380 Kč342,69 Kč
1006,19230 Kč619,23 Kč
5005,07396 Kč2 536,98 Kč
1 0004,72875 Kč4 728,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00025,10930 Kč100 437,20 Kč
8 00024,44314 Kč195 545,12 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč