
LD033C104KAB2A | |
|---|---|
DigiKey Part Number | 478-5793-2-ND - Tape & Reel (TR) 478-5793-1-ND - Cut Tape (CT) 478-5793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD033C104KAB2A |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD033C104KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 50 | 6,62280 Kč | 331,14 Kč |
| 100 | 5,97810 Kč | 597,81 Kč |
| 500 | 4,89128 Kč | 2 445,64 Kč |
| 1 000 | 4,55510 Kč | 4 555,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,05109 Kč | 16 204,36 Kč |
| 8 000 | 3,86379 Kč | 30 910,32 Kč |
| 12 000 | 3,76996 Kč | 45 239,52 Kč |
| 20 000 | 3,66598 Kč | 73 319,60 Kč |
| 28 000 | 3,60518 Kč | 100 945,04 Kč |
| 40 000 | 3,54667 Kč | 141 866,80 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

