
LD032C102KAB2A | |
|---|---|
DigiKey Part Number | 478-LD032C102KAB2ATR-ND - Tape & Reel (TR) 478-LD032C102KAB2ACT-ND - Cut Tape (CT) 478-LD032C102KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD032C102KAB2A |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD032C102KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 50 | 7,65160 Kč | 382,58 Kč |
| 100 | 6,92720 Kč | 692,72 Kč |
| 500 | 5,70852 Kč | 2 854,26 Kč |
| 1 000 | 5,33139 Kč | 5 331,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,76586 Kč | 19 063,44 Kč |
| 8 000 | 4,55567 Kč | 36 445,36 Kč |
| 12 000 | 4,45037 Kč | 53 404,44 Kč |
| 20 000 | 4,33364 Kč | 86 672,80 Kč |
| 28 000 | 4,26538 Kč | 119 430,64 Kč |
| 40 000 | 4,19973 Kč | 167 989,20 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

