
LD031C102KAB2A | |
|---|---|
DigiKey Part Number | 478-6058-2-ND - Tape & Reel (TR) 478-6058-1-ND - Cut Tape (CT) 478-6058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD031C102KAB2A |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031C102KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 50 | 5,19920 Kč | 259,96 Kč |
| 100 | 4,67000 Kč | 467,00 Kč |
| 500 | 3,77460 Kč | 1 887,30 Kč |
| 1 000 | 3,49785 Kč | 3 497,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,08298 Kč | 12 331,92 Kč |
| 8 000 | 2,92888 Kč | 23 431,04 Kč |
| 12 000 | 2,85167 Kč | 34 220,04 Kč |
| 20 000 | 2,76613 Kč | 55 322,60 Kč |
| 28 000 | 2,71610 Kč | 76 050,80 Kč |
| 40 000 | 2,66796 Kč | 106 718,40 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

