


LD031A101FAB2A | |
|---|---|
DigiKey Part Number | 478-LD031A101FAB2ATR-ND - Tape & Reel (TR) 478-LD031A101FAB2ACT-ND - Cut Tape (CT) 478-LD031A101FAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD031A101FAB2A |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031A101FAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 50 | 7,31160 Kč | 365,58 Kč |
| 100 | 6,61440 Kč | 661,44 Kč |
| 500 | 5,43764 Kč | 2 718,82 Kč |
| 1 000 | 5,07396 Kč | 5 073,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,52848 Kč | 18 113,92 Kč |
| 8 000 | 4,32580 Kč | 34 606,40 Kč |
| 12 000 | 4,22422 Kč | 50 690,64 Kč |
| 20 000 | 4,11167 Kč | 82 233,40 Kč |
| 28 000 | 4,04586 Kč | 113 284,08 Kč |
| 40 000 | 3,98253 Kč | 159 301,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

