
LD02YD104KAB2A | |
|---|---|
DigiKey Part Number | 478-LD02YD104KAB2ATR-ND - Tape & Reel (TR) 478-LD02YD104KAB2ACT-ND - Cut Tape (CT) 478-7495-1-ND - Cut Tape (CT) 478-LD02YD104KAB2ADKR-ND - Digi-Reel® 478-7495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD02YD104KAB2A |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD02YD104KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,13000 Kč | 158,13 Kč |
| 10 | 116,20200 Kč | 1 162,02 Kč |
| 50 | 101,75380 Kč | 5 087,69 Kč |
| 100 | 96,78330 Kč | 9 678,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 91,18986 Kč | 45 594,93 Kč |
| 1 000 | 88,49841 Kč | 88 498,41 Kč |
| 1 500 | 87,15023 Kč | 130 725,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,27000 Kč | 172,27 Kč |
| 10 | 128,16500 Kč | 1 281,65 Kč |
| 100 | 100,99230 Kč | 10 099,23 Kč |
| Unit Price without VAT: | 158,13000 Kč |
|---|---|
| Unit Price with VAT: | 191,33730 Kč |

