
LD025A470FAB2A\500 | |
|---|---|
DigiKey Part Number | 478-LD025A470FAB2A\500TR-ND - Tape & Reel (TR) 478-LD025A470FAB2A\500CT-ND - Cut Tape (CT) 478-LD025A470FAB2A\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A470FAB2A\500 |
Description | CAP CER 47PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A470FAB2A\500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 50 | 8,43280 Kč | 421,64 Kč |
| 100 | 7,65170 Kč | 765,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,33468 Kč | 3 167,34 Kč |
| 1 000 | 5,92753 Kč | 5 927,53 Kč |
| 1 500 | 5,72363 Kč | 8 585,44 Kč |
| 2 500 | 5,49770 Kč | 13 744,25 Kč |
| 3 500 | 5,36565 Kč | 18 779,77 Kč |
| 5 000 | 5,23867 Kč | 26 193,35 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

