220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD025A221JAB2A

DigiKey Part Number
478-LD025A221JAB2ATR-ND - Tape & Reel (TR)
LD025A221JAB2A-ND - Tape & Reel (TR)
478-LD025A221JAB2ACT-ND - Cut Tape (CT)
478-LD025A221JAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD025A221JAB2A
Description
CAP CER 220PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD025A221JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,83200 Kč78,32 Kč
505,92140 Kč296,07 Kč
1005,33140 Kč533,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,35002 Kč33 500,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,33734 Kč2 168,67 Kč
1 0004,03015 Kč4 030,15 Kč
1 5003,87637 Kč5 814,56 Kč
2 5003,70606 Kč9 265,15 Kč
3 5003,60656 Kč12 622,96 Kč
5 0003,51078 Kč17 553,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč