
LD025A101FAB2A | |
|---|---|
DigiKey Part Number | 478-LD025A101FAB2ATR-ND - Tape & Reel (TR) 478-LD025A101FAB2ACT-ND - Cut Tape (CT) 478-LD025A101FAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A101FAB2A |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A101FAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 43,21400 Kč | 432,14 Kč |
| 50 | 35,62520 Kč | 1 781,26 Kč |
| 100 | 33,27760 Kč | 3 327,76 Kč |
| 500 | 29,30942 Kč | 14 654,71 Kč |
| 1 000 | 28,08063 Kč | 28 080,63 Kč |
| 2 500 | 27,61312 Kč | 69 032,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 25,35460 Kč | 253 546,00 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |

