
LD023C104KAB2A\500 | |
|---|---|
DigiKey Part Number | 478-LD023C104KAB2A\500TR-ND - Tape & Reel (TR) 478-LD023C104KAB2A\500CT-ND - Cut Tape (CT) 478-LD023C104KAB2A\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD023C104KAB2A\500 |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD023C104KAB2A\500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,61000 Kč | 189,61 Kč |
| 10 | 142,59700 Kč | 1 425,97 Kč |
| 50 | 123,85880 Kč | 6 192,94 Kč |
| 100 | 118,05920 Kč | 11 805,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 108,23840 Kč | 54 119,20 Kč |
| 1 000 | 105,19494 Kč | 105 194,94 Kč |
| 1 500 | 103,66993 Kč | 155 504,89 Kč |
| Unit Price without VAT: | 189,61000 Kč |
|---|---|
| Unit Price with VAT: | 229,42810 Kč |

