10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD023C103KAB2A

DigiKey Part Number
478-12904-2-ND - Tape & Reel (TR)
478-12904-1-ND - Cut Tape (CT)
478-12904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD023C103KAB2A
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD023C103KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,83200 Kč78,32 Kč
505,92140 Kč296,07 Kč
1005,33140 Kč533,14 Kč
5004,33734 Kč2 168,67 Kč
1 0004,03015 Kč4 030,15 Kč
2 5003,70606 Kč9 265,15 Kč
5 0003,51078 Kč17 553,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,35002 Kč33 500,20 Kč
20 0003,21765 Kč64 353,00 Kč
30 0003,15134 Kč94 540,20 Kč
50 0003,07780 Kč153 890,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč