
LD023A151FAB2A\500 | |
|---|---|
DigiKey Part Number | 478-LD023A151FAB2A\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD023A151FAB2A\500 |
Description | LD SERIES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,69323 Kč | 16 426,31 Kč |
| 5 000 | 4,45859 Kč | 22 292,95 Kč |
| 12 500 | 4,27422 Kč | 53 427,75 Kč |
| 25 000 | 4,15689 Kč | 103 922,25 Kč |
| 50 000 | 4,06836 Kč | 203 418,00 Kč |
| Unit Price without VAT: | 4,69323 Kč |
|---|---|
| Unit Price with VAT: | 5,67881 Kč |

