
KT1612A26000ZAY18NCG | |
---|---|
DigiKey Part Number | 478-KT1612A26000ZAY18NCGTR-ND - Tape & Reel (TR) 478-KT1612A26000ZAY18NCGCT-ND - Cut Tape (CT) 478-KT1612A26000ZAY18NCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT1612A26000ZAY18NCG |
Description | 1.6MM X 1.2MM TCXO, 26MHZ, 1.8V, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,41000 Kč | 30,41 Kč |
10 | 26,37100 Kč | 263,71 Kč |
25 | 24,93760 Kč | 623,44 Kč |
50 | 23,90860 Kč | 1 195,43 Kč |
100 | 22,91920 Kč | 2 291,92 Kč |
250 | 21,67320 Kč | 5 418,30 Kč |
500 | 20,77710 Kč | 10 388,55 Kč |
1 000 | 19,91848 Kč | 19 918,48 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 18,67394 Kč | 74 695,76 Kč |
8 000 | 17,90406 Kč | 143 232,48 Kč |
Unit Price without VAT: | 30,41000 Kč |
---|---|
Unit Price with VAT: | 36,79610 Kč |