
KOVTL100MDNFBAB | |
|---|---|
DigiKey Part Number | 478-KOVTL100MDNFBAB-ND |
Manufacturer | |
Manufacturer Product Number | KOVTL100MDNFBAB |
Description | 100 MHZ OCXO TH 14 PIN DIP (L PA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz OCXO Sine Wave Oscillator 3.3V 5-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.810" L x 0.810" W (20.60mm x 20.60mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 193,19000 Kč | 2 193,19 Kč |
| Unit Price without VAT: | 2 193,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 653,75990 Kč |


