
KIT-IOT | |
|---|---|
DigiKey Part Number | 478-KIT-IOT-ND |
Manufacturer | |
Manufacturer Product Number | KIT-IOT |
Description | KIT CAP INDUCTOR CRYSTALS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Assorted Design Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Design | |
Kit Contents | Assorted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 088,87000 Kč | 5 088,87 Kč |
| 10 | 4 417,89500 Kč | 44 178,95 Kč |
| Unit Price without VAT: | 5 088,87000 Kč |
|---|---|
| Unit Price with VAT: | 6 157,53270 Kč |

