1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

KGU02ACG1E1R5CH

DigiKey Part Number
478-KGU02ACG1E1R5CHTR-ND - Tape & Reel (TR)
478-KGU02ACG1E1R5CHCT-ND - Cut Tape (CT)
478-KGU02ACG1E1R5CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU02ACG1E1R5CH
Description
CAP CER 1.5PF 25V C0G 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGU02ACG1E1R5CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±0.25pF
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 730
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,96600 Kč9,66 Kč
500,65940 Kč32,97 Kč
1000,56690 Kč56,69 Kč
5000,41156 Kč205,78 Kč
1 0000,36390 Kč363,90 Kč
2 5000,31354 Kč783,85 Kč
5 0000,28326 Kč1 416,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,36453 Kč7 290,60 Kč
40 0000,34146 Kč13 658,40 Kč
60 0000,32992 Kč19 795,20 Kč
100 0000,31712 Kč31 712,00 Kč
140 0000,30965 Kč43 351,00 Kč
200 0000,30245 Kč60 490,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč