10 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

KGU02ACG1E100JH

DigiKey Part Number
478-KGU02ACG1E100JHTR-ND - Tape & Reel (TR)
478-KGU02ACG1E100JHCT-ND - Cut Tape (CT)
478-KGU02ACG1E100JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU02ACG1E100JH
Description
CAP CER 10PF 25V C0G 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGU02ACG1E100JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,96600 Kč9,66 Kč
500,65940 Kč32,97 Kč
1000,56690 Kč56,69 Kč
5000,41156 Kč205,78 Kč
1 0000,36390 Kč363,90 Kč
2 5000,31354 Kč783,85 Kč
5 0000,28326 Kč1 416,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,39971 Kč7 994,20 Kč
40 0000,37503 Kč15 001,20 Kč
60 0000,36267 Kč21 760,20 Kč
100 0000,34898 Kč34 898,00 Kč
140 0000,34097 Kč47 735,80 Kč
200 0000,33327 Kč66 654,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč