


KGU02ACG1C9R0CH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1C9R0CHTR-ND - Tape & Reel (TR) 478-KGU02ACG1C9R0CHCT-ND - Cut Tape (CT) 478-KGU02ACG1C9R0CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1C9R0CH |
Description | CAP CER 9PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1C9R0CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 50 | 0,65940 Kč | 32,97 Kč |
| 100 | 0,56690 Kč | 56,69 Kč |
| 500 | 0,41156 Kč | 205,78 Kč |
| 1 000 | 0,36390 Kč | 363,90 Kč |
| 2 500 | 0,31354 Kč | 783,85 Kč |
| 5 000 | 0,28326 Kč | 1 416,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,36453 Kč | 7 290,60 Kč |
| 40 000 | 0,34146 Kč | 13 658,40 Kč |
| 60 000 | 0,32992 Kč | 19 795,20 Kč |
| 100 000 | 0,31712 Kč | 31 712,00 Kč |
| 140 000 | 0,30965 Kč | 43 351,00 Kč |
| 200 000 | 0,30245 Kč | 60 490,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

