


KGU02ACG1C220JH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1C220JHTR-ND - Tape & Reel (TR) 478-KGU02ACG1C220JHCT-ND - Cut Tape (CT) 478-KGU02ACG1C220JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1C220JH |
Description | CAP CER 22PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1C220JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,91700 Kč | 9,17 Kč |
| 50 | 0,62900 Kč | 31,45 Kč |
| 100 | 0,54160 Kč | 54,16 Kč |
| 500 | 0,39286 Kč | 196,43 Kč |
| 1 000 | 0,34703 Kč | 347,03 Kč |
| 2 500 | 0,29904 Kč | 747,60 Kč |
| 5 000 | 0,27021 Kč | 1 351,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,38889 Kč | 7 777,80 Kč |
| 40 000 | 0,36487 Kč | 14 594,80 Kč |
| 60 000 | 0,35285 Kč | 21 171,00 Kč |
| 100 000 | 0,33953 Kč | 33 953,00 Kč |
| 140 000 | 0,33174 Kč | 46 443,60 Kč |
| 200 000 | 0,32425 Kč | 64 850,00 Kč |
| 240 000 | 0,32070 Kč | 76 968,00 Kč |
| 480 000 | 0,30874 Kč | 148 195,20 Kč |
| 500 000 | 0,30811 Kč | 154 055,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

