33 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ21HCG2D330FT

DigiKey Part Number
478-KGQ21HCG2D330FTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2D330FTCT-ND - Cut Tape (CT)
478-KGQ21HCG2D330FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ21HCG2D330FT
Description
CAP CER 33PF 200V NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ21HCG2D330FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.045" (1.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 066
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,17752 Kč6 355,04 Kč
4 0002,99411 Kč11 976,44 Kč
6 0002,90231 Kč17 413,86 Kč
10 0002,80057 Kč28 005,70 Kč
14 0002,74108 Kč38 375,12 Kč
20 0002,68385 Kč53 677,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,76100 Kč67,61 Kč
505,06900 Kč253,45 Kč
1004,54820 Kč454,82 Kč
5003,67130 Kč1 835,65 Kč
1 0003,40042 Kč3 400,42 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,95000 Kč69,50 Kč
505,25780 Kč262,89 Kč
1004,58180 Kč458,18 Kč
5003,39328 Kč1 696,64 Kč
1 0002,88429 Kč2 884,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč