0805 (2012 Metric) 1,15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ21HCG2A470JT

DigiKey Part Number
478-KGQ21HCG2A470JTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2A470JTCT-ND - Cut Tape (CT)
478-KGQ21HCG2A470JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ21HCG2A470JT
Description
CAP CER 47PF 100V NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ21HCG2A470JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,56000 Kč14,56 Kč
109,11300 Kč91,13 Kč
506,96580 Kč348,29 Kč
1006,30210 Kč630,21 Kč
5005,18070 Kč2 590,35 Kč
1 0004,83427 Kč4 834,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,45244 Kč17 809,76 Kč
8 0004,25310 Kč34 024,80 Kč
12 0004,15324 Kč49 838,88 Kč
20 0004,04258 Kč80 851,60 Kč
28 0003,97786 Kč111 380,08 Kč
40 0003,91561 Kč156 624,40 Kč
48 0003,88610 Kč186 532,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,56000 Kč
Unit Price with VAT:17,61760 Kč