
KGQ15ACG2D150FT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D150FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D150FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D150FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D150FT |
Description | CAP CER 15PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D150FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 50 | 3,28820 Kč | 164,41 Kč |
| 100 | 2,92080 Kč | 292,08 Kč |
| 500 | 2,30558 Kč | 1 152,79 Kč |
| 1 000 | 2,11555 Kč | 2 115,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,83124 Kč | 7 324,96 Kč |
| 8 000 | 1,72549 Kč | 13 803,92 Kč |
| 12 000 | 1,67251 Kč | 20 070,12 Kč |
| 20 000 | 1,61382 Kč | 32 276,40 Kč |
| 28 000 | 1,57951 Kč | 44 226,28 Kč |
| 40 000 | 1,54650 Kč | 61 860,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

