KGQ15ACG1H9R1BT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,11889 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 729
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,15937 Kč
Datasheet
9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG1H9R1BT

DigiKey Part Number
478-KGQ15ACG1H9R1BTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGQ15ACG1H9R1BT
Description
CAP CER 9.1PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG1H9R1BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,40241 Kč5 609,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1,40241 Kč
Unit Price with VAT:1,69692 Kč