
KGQ05FCG1H300GN | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H300GNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H300GN |
Description | CAP CER MICROWAVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H300GN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,05483 Kč | 52 741,50 Kč |
| Unit Price without VAT: | 1,05483 Kč |
|---|---|
| Unit Price with VAT: | 1,27634 Kč |

