
KGP55MR72J225MS2J | |
|---|---|
DigiKey Part Number | 478-KGP55MR72J225MS2JTR-ND - Tape & Reel (TR) 478-KGP55MR72J225MS2JCT-ND - Cut Tape (CT) 478-KGP55MR72J225MS2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGP55MR72J225MS2J |
Description | 2220, X7R, 630V, 2220NF, 20%, 2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.274" (6.95mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 160,23600 Kč | 1 602,36 Kč |
| 50 | 139,81720 Kč | 6 990,86 Kč |
| 100 | 133,49480 Kč | 13 349,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 122,79042 Kč | 61 395,21 Kč |
| 1 000 | 119,47274 Kč | 119 472,74 Kč |
| 1 500 | 117,81054 Kč | 176 715,81 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |

